Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Power Distribution Blocks 1 POS Screw Cable Mount 380A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Distribution Blocks 1 POS Screw Cable Mount 380A
Search Keywords: 1431587
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1431587
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Power Distribution Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    380 A
  • Wire Size:
    (7.7/0)-4 AWG
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
32   can ship 10/14/24
16 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1
$151.39
3
$138.49
5
$134.20
10
$130.10
25 +
$128.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5