Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1412300 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Power Splicer Blocks 4 POS Screw Cable Mount 115A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Splicer Blocks 4 POS Screw Cable Mount 115A
Search Keywords: 1412300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1412300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Power Splicer Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    115 A
  • Wire Size:
    2-14 AWG
  • Operating Temperature:
    125(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 123
Can Ship immediately
9 Weeks can ship 9/18/24
ADD TO CART
Qty
Unit Price
1
$30.63
5
$25.94
25
$24.32
50
$22.32
100
$20.87
250
$20.76
500 +
$20.66
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5