Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1353702 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Power Distribution Blocks F 3 POS Screw Panel Mount 950A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Distribution Blocks F 3 POS Screw Panel Mount 950A
Search Keywords: 1353702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1353702
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Power Distribution Blocks
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    950 A
  • Wire Size:
    (1/0) AWG
  • Operating Temperature:
    125(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
9 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
1
€653.175
3
€639.568
5
€636.365
10 +
€633.182
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5