Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1333595CH by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Terminal Block 3 POS Screw Cable Mount 420A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 3 POS Screw Cable Mount 420A
Search Keywords: 1333595CH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1333595CH
  • Alias/AKA:
    1333594
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Maximum Current Rating:
    420 A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
9 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
1
$311.89
3
$270.19
5
$263.10
10
$261.64
25 +
$260.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5