Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1332597 by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Power Distribution Blocks 4 POS 43.02mm Screw Cable Mount 510A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Distribution Blocks 4 POS 43.02mm Screw Cable Mount 510A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1332597
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Power Distribution Blocks
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    43.02 mm
  • Number of Circuits:
    2
  • Maximum Current Rating:
    510 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
9 Weeks can ship 9/19/24
ADD TO CART
Qty
Unit Price
1
€176.491
3
€161.446
5
€156.448
10
€151.674
25 +
€150.909
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5