Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1323972CH by Marathon Special Products
Image is representational - see mfr. specs
Marathon Special Products

Conn Power Splicer Blocks F 6 POS ST T DIN Rail 175A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Splicer Blocks F 6 POS ST T DIN Rail 175A
Search Keywords: 1323972CH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    1323972CH
  • Alias/AKA:
    1323973
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Power Splicer Blocks
  • Mounting:
    T DIN Rail
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600,600 VDC|VAC
  • Maximum Current Rating:
    175 A
  • Wire Size:
    (2/0)-14 AWG
  • Operating Temperature:
    125(Max) °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
9 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
1
$281.85
3
$274.59
5
$270.47
10
$266.41
15 +
$262.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5