Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 110/120VAC 9.1KOhm 10A 3PDT (40.8x36.5x52.07)mm Socket General Purpose Relay

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued & Replaced
Embalagem
Certificate of Compliance Guarantee
Descrição +
Electromechanical Relay 110/120VAC 9.1KOhm 10A 3PDT (40.8x36.5x52.07)mm Socket General Purpose Relay
Search Keywords: KR14AGE120
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Schneider Electric-Legacy Relays
  • Número do item:
    KR-14AGE-120
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    11-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    9.1 KOhm
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Substituição recomendada
750XCXH-120A
750XCXH-120A
Exibir produto
Electromechanical Relay 110/120VAC 9.1KOhm 10A 3PDT (40.8x36.5x5
CUSTOMERS ALSO BOUGHT
5