Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
SSF-LXH303GD by Lumex
Image is representational - see mfr. specs
Lumex

SSF-LXH303GD

Lumex

LED Uni-Color Green 565nm 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Green 565nm 2-Pin
Search Keywords: SSFLXH303GD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Lumex
  • Part No:
    SSF-LXH303GD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Color Temperature:
    N/A
  • Category:
    Standard LED
  • Dimension:
    4.03 x 7.76 x 6.33 mm
  • Color:
    Green
  • Dominant Wavelength:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,005
Can Ship immediately
Minimum Order:
500
Order Increment:
500
9 Weeks can ship 9/19/24
ADD TO CART
Qty
Unit Price
500
€0.2909
1,000
€0.2295
2,500
€0.2000
5,000
€0.1990
7,500
€0.1980
25,000
€0.1971
50,000
€0.1960
100,000 +
€0.1950
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5