GIGAVAC is now a part of Sensata Technologies, Inc. Sensata | Gigavac continues to offer mission-critical, high-voltage products for electric vehicles and clean energy solutions across a variety of industries and applications. Use the links below to browse our line of Contactors & Fuses and High Voltage Relays.
Rectangular Receptacle Power Connector (ST Series): Female, front mount with flange with coding slot, 2-pin+PE, grey housing, ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Rotary SP12T 12 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
Res Accessories Knob
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
Support Bracket for use with ST Series 2 Pole + PE Connectors.
Rectangular Receptacle Power Connector (ST Series): Male, front mount with flange with cod...