Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Subminiature Very Fast Acting 3A 125V Axial 3.38 X 7.87mm

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Very Fast Acting 3A 125V Axial 3.38 X 7.87mm
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    275003
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Type:
    Subminiature
  • Fuse Size:
    3.38 x 7.87 mm
  • Acting:
    Very Fast
  • Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 9/30/24
Backorder
Qty
Unit Price
1
€15.481
10
€8.910
25
€6.932
50
€3.440
100
€3.039
250 +
€2.843
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5