Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4550-IG

Leviton

15 Amp, 250 Volt, NEMA L6-15R, 2P, 3W, Duplex Locking Receptacle, Industrial Grade, Isolated Ground, Integral 6" Ground Lead ( ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
15 Amp, 250 Volt, NEMA L6-15R, 2P, 3W, Duplex Locking Receptacle, Industrial Grade, Isolated Ground, Integral 6" Ground Lead (no ground screw) - ORANGE
Search Keywords: 4550IG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Leviton
  • Part No:
    4550-IG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • Type:
    Power3706
  • Gender:
    RCP3690
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    2503694V
  • Maximum Current Rating:
    15 A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
2 Weeks can ship 8/5/24
Backorder
Qty
Unit Price
1
€48.956
5
€43.538
10
€42.189
25
€40.932
50
€38.615
100
€37.544
250 +
€36.977
Click for Quote
Log in to unlock special pricing