Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PF50-0PB-028V-T

Ledtronics

LED Panel Mount Indicator Uni-Color Blue 470nm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Blue 470nm
Search Keywords: PF500PB028VT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ledtronics
  • Part No:
    PF50-0PB-028V-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Color:
    Blue
  • Dominant Wavelength:
    N/A
  • Dimension:
    36.6(Max) x 15.8mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately You may purchase in-stock quantity up to 20
Minimum Order:
25
Available in less than min:
20
Order Increment:
25
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
1
$9.295
25
$8.450
50
$7.630
100
$6.820
250
$6.260
500
$6.170
1,000
$6.070
2,500 +
$5.780
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5