Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
2209 by Keystone Electronics
Image is representational - see mfr. specs
Keystone Electronics

1/4 Hex Female Standoff - Aluminum - Clear Iridite

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1/4 Hex Female Standoff - Aluminum - Clear Iridite
Search Keywords: 2209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Keystone Electronics
  • Part No:
    2209
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Finish:
    Clear Iridite
  • Body Length:
    9.53 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Aluminum
  • Thread Size:
    6-32
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,624
Can Ship immediately
9 Weeks can ship 9/3/24
ADD TO CART
Qty
Unit Price
1
$1.190
100
$0.846
200
$0.481
700
$0.245
1,600
$0.191
2,500
$0.182
3,800
$0.175
5,000 +
$0.163
Click for Quote
Log in to unlock special pricing