Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T350E106M016AT

KEMET Electronics

Tantalum Through-Hole Capacitor - Radial - 10uF 20% - 16VDC - 0.1 in Lead Spacing - Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Tantalum Through-Hole Capacitor - Radial - 10uF 20% - 16VDC - 0.1 in Lead Spacing - Bulk
Search Keywords: T350E106M016AT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Kemet Electronics
  • Part No:
    T350E106M016AT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210040
  • COO:
    MX
  • ECCN:
    EAR99
  • Capacitance Value:
    10 uF
  • Voltage:
    16 VDC
  • Case Code:
    N/R
  • Tolerance:
    20 %
  • Mounting:
    Through Hole
  • Equivalent Series Resistance:
    N/A
  • Lead Pitch For Radial:
    2.54 mm
  • Dimension:
    8.9(Max) x 5.5(Max) mm
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 560
Can Ship immediately
Minimum Order:
40
999 Weeks can ship 9/21/43
ADD TO CART
Qty
Unit Price
40
€1.906
200
€1.864
400
€1.833
800
€1.813
1,000 +
€1.751
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5