Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

F450BD272J1K6C

KEMET Electronics

Cap Film 0.0027uF 1600V PP 5% (18 X 5.5 X 10.5mm) Radial Wound 15mm 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.0027uF 1600V PP 5% (18 X 5.5 X 10.5mm) Radial Wound 15mm 105°C Bulk
Search Keywords: F450BD272J1K6C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    F450BD272J1K6C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    FI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP
  • Voltage:
    1600,650 VDC|VAC
  • Capacitance Value:
    0.0027 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    18 x 5.5 x 10.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
200
33 Weeks can ship 7/14/25
Possible Replacement
Cap Film 0.0027uF 1600V PP 5% (18 X 5.5 X 10.5mm) Radial Wound 15mm 105°C Bulk
In Stock:
6,884
Minimum Order:
200