Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C0603C104K4RAC7867

KEMET Electronics

Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±10% - 16VDC - X7R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multilayer Ceramic Chip Capacitor - 0603 - 100000pF ±10% - 16VDC - X7R
Search Keywords: C0603C104K4RAC7867
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Kemet Electronics
  • Part No:
    C0603C104K4RAC7867
  • Alias/AKA:
    C0603C104K4RACTU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    TW
  • ECCN:
    EAR99
  • Capacitance Value:
    0.1 uF
  • Voltage:
    16 VDC
  • Package/Case:
    0603
  • Tolerance:
    10 %
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112,825
Can Ship immediately
Minimum Order:
8000
Order Increment:
4000
24 Weeks can ship 1/8/25
ADD TO CART
Qty
Unit Price
8,000
$0.0127
28,000
$0.0124
56,000
$0.0122
112,000 +
$0.0120
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5