Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T-1 1/2 Wedge Base Lamp C-2V 20000 Hours

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
T-1 1/2 Wedge Base Lamp C-2V 20000 Hours
Search Keywords: E12522
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Jkl Components
  • Part No:
    E12522
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • Voltage Rating:
    6.3 V
  • Color:
    N/A
  • Current Rating:
    0.2 A
  • Lead/Base Style:
    Wedge Base
  • Lamp Size:
    T-1 1/2
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Ships today, if you order in
Minimum Order:
30
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
30
$3.46
50
$2.96
100
$1.08
250
$0.53
500 +
$0.51
Click for Quote
Log in to unlock special pricing