Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay SSR 50mA 1.4V DC-IN 0.17A 300V AC/DC-OUT 6-Pin PDIP SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.4V DC-IN 0.17A 300V AC/DC-OUT 6-Pin PDIP SMD Tube
Search Keywords: LCA125S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ixys Integrated Circuits / Clare
  • Part No:
    LCA125S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    PH
  • ECCN:
    EAR99
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    300 V
  • Maximum Output Current:
    0.17 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.4 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    8.38 x 6.35 x 3.3 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
11 Weeks can ship 10/7/24