Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
IXTQ22N50P by Ixys Corp
Image is representational - see mfr. specs

IXTQ22N50P

IXYS Corp

Trans MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-3P

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-3P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ixys Corp
  • Part No:
    IXTQ22N50P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Channel Type:
    N
  • Maximum Drain Source Resistance:
    270@10V mOhm
  • Maximum Continuous Drain Current:
    22 A
  • Family:
    IXTQ 22N50P
  • Dimension:
    15.8(Max) x 4.9(Max) x 20.3(Max) mm
  • Channel Mode:
    Enhancement
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
9 Weeks can ship 9/19/24
ADD TO CART
Qty
Unit Price
1
$16.21
10
$9.61
100
$2.77
500
$2.55
1,000
$2.21
2,500
$2.10
5,000
$2.02
10,000 +
$1.96
Click for Quote
Log in to unlock special pricing