Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MKJ1C7W7-10DA by Itt Cannon
Image is representational - see mfr. specs
Itt Cannon

MKJ1C7W7-10DA

ITT CANNON

Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port Automotive Medical

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular SKT 10 POS Solder ST Jam Nut 10 Terminal 1 Port Automotive Medical
Search Keywords: MKJ1C7W710DA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Itt Cannon
  • Part No:
    MKJ1C7W7-10DA
  • Alias/AKA:
    155202-1101
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Circular
  • Gender:
    Socket, PC Tail, 0.109 Extension
  • Body Orientation:
    Straight
  • Mounting:
    Jam Nut
  • Shell Size / Insert Arrangement:
    7-10
  • Number of Contacts:
    10
  • Contact Gender:
    SKT
  • Contact Plating:
    N/A
  • Termination Method:
    Solder
  • Maximum Current Rating:
    5 A
  • Maximum Voltage Rating:
    500 VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
21 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
€168.982
5
€151.286
10
€146.662
25
€145.209
50
€127.092
75
€126.453
100 +
€121.550
Click for Quote
Log in to unlock special pricing