Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KPSE2E14-5P-A233-F0

ITT CANNON

MIL Series Circular Connector - Receptacle - Shell 14 - 5 Contacts - Crimp Pins Supplied - Aluminum Alloy

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
MIL Series Circular Connector - Receptacle - Shell 14 - 5 Contacts - Crimp Pins Supplied - Aluminum Alloy
Search Keywords: KPSE2E145PA233F0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    KPSE2E14-5P-A233-F0
  • Alias/AKA:
    121567-0263
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gender:
    Pin
  • Number of Contacts:
    5 contacts size 16
  • Contact Plating:
    Gold Plated
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5