Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

192990-1460

ITT CANNON

Shrink Boot Adapters 180° 16 Shell Size Nickel Aluminum Alloy

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Shrink Boot Adapters 180° 16 Shell Size Nickel Aluminum Alloy
Search Keywords: 1929901460
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Itt Cannon
  • Part No:
    192990-1460
  • Alias/AKA:
    TR16AAD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616995190
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    Shrink Boot Adapters
  • Shell Size:
    16
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Body Material:
    Aluminum Alloy
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
MOQ for out of Stock Qty:
25
14 Weeks can ship 10/28/24
ADD TO CART
Qty
Unit Price
1
€28.160
5
€22.300
10
€19.488
25
€17.829
50
€17.273
75
€16.748
100 +
€16.583
Click for Quote
Log in to unlock special pricing