help desk software
Image is representational - see mfr. specs

Trans MOSFET N-CH 50V 3A 8-Pin SOIC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 50V 3A 8-Pin SOIC T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    International Rectifier
  • Part No:
    IRF7103TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Mode:
    Enhancement
  • Maximum Continuous Drain Current:
    3 A
  • Maximum Drain Source Resistance:
    130@10V mOhm
  • Channel Type:
    N
  • Family:
    IRF7103
  • Dimension:
    5(Max) x 4(Max) x 1.5(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,150
Can Ship immediately
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1 +
$30.44
Click for Quote
Log in to unlock special pricing