Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
155MMR400K by Cornell Dubilier/Illinois Capacitor
Image is representational - see mfr. specs
Cornell Dubilier/Illinois Capacitor

Metalized Polyester Film Capacitor - 1.5uF ±10% - 400WVDC - +105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Metalized Polyester Film Capacitor - 1.5uF ±10% - 400WVDC - +105°C
Search Keywords: 155MMR400K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier/Illinois Capacitor
  • Part No:
    155MMR400K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • ECCN:
    EAR99
  • Dielectric:
    PET2327
  • Voltage:
    4002347VDC,2002347VAC
  • Capacitance Value:
    1.52325uF
  • Tolerance:
    102345%
  • Mounting:
    Through Hole2334
  • Termination Style:
    Radial2344
  • Size:
    31 x 10 x 19.5 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
750
18 Weeks can ship 11/21/24
Backorder
Qty
Unit Price
750
$1.204
1,500
$0.741
2,250
$0.586
3,000 +
$0.575
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States