TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
Conn Relay Socket SKT 2 POS Screw ST Panel Mount
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
SPDT Time Delay Relays 24VAC/24VDC Relay/Solid State Output
LED Panel Mount Indicator Uni-Color Red 1020mcd Automotive 2-Pin
Panel Mount Adaptor For Single Function On Delay Timers
NEMA STYLE PUSHBUTTONS 22MM NON-ILLUMINATED PUSHBUTTONS
Time Delay Relay DPDT 5A 12VDC Plug-In