Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RJ1V-AH-D5 by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

Electromechanical Relay 5VDC 47.2Ohm 16A SPST-NO(29x13x25.5)mm THT General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 5VDC 47.2Ohm 16A SPST-NO(29x13x25.5)mm THT General Purpose Relay
Search Keywords: RJ1VAHD5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    RJ1V-AH-D5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    47.2 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Ships today, if you order in
Minimum Order:
5
9 Weeks can ship 9/18/24
ADD TO CART
Qty
Unit Price
5
€4.285
50
€3.306
100
€3.162
250
€3.018
500
€2.884
1,000
€2.760
2,500
€2.688
5,000 +
€2.647
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5