Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RH2B-UAC110-120V by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

RH2B-UAC110-120V

IDEC Corporation

Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
Search Keywords: RH2BUAC110120V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    RH2B-UAC110-120V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 40 °C
  • Coil Resistance:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,856
Can Ship immediately
Minimum Order:
5
6 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
5
€12.085
25
€10.889
50
€10.431
100
€9.620
250
€9.110
500
€8.892
1,000 +
€7.987
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5