Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RH1B-ULCDC12V

IDEC Corporation

Power Relay 12VDC 10A SPDT(27.5x14x35.6)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 10A SPDT(27.5x14x35.6)mm Socket
Search Keywords: RH1BULCDC12V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    RH1B-ULCDC12V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    Yes
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    188 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 9/23/24
ADD TO CART
Qty
Unit Price
5
€13.854
25
€12.103
50
€11.577
100
€10.805
250
€10.228
500
€9.970
1,000 +
€9.816
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5