Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RH1B-UAC24V

IDEC Corporation

Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket
Search Keywords: RH1BUAC24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    RH1B-UAC24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Mounting:
    Socket
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 50 °C
  • Coil Resistance:
    83 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 196
Can Ship immediately
Minimum Order:
5
6 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
5
$9.79
25
$8.84
50
$8.44
100
$8.18
250
$7.72
500
$7.51
1,000 +
$7.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5