Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
LW1B-M1C1V-W by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

LW1B-M1C1V-W

IDEC Corporation

Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 125VAC 30VDC Momentary Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Flush Round Button 0.1A 125VAC 30VDC Momentary Contact PC Pins Thru-Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    LW1B-M1C1V-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.1A@125VAC 30 VDC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 9/3/24
Backorder
Qty
Unit Price
1
$24.19
10
$21.51
25
$20.85
50
$20.22
100
$19.08
250
$18.55
500 +
$18.27
Click for Quote
Log in to unlock special pricing