Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Indicators 6VAC/6VDC 7mA LED Rectangular Quick Connect/Solder Lug Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 6VAC/6VDC 7mA LED Rectangular Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LB3P1T01A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    LB3P-1T01A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • Bezel Shape:
    Rectangular
  • Bezel Color:
    N/A
  • Lens Shape:
    Rectangular Flush
  • Lens Color:
    Amber
  • Light Source:
    Incandescent Lamp
  • Light Source Color:
    Amber
  • Typical Operating Voltage:
    6,6 VAC|VDC
  • Typical Operating Current:
    100 mA
  • Terminal Type:
    Quick Connect/Solder
  • Family:
    LA3P-1C05-A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
9 Weeks can ship 9/25/24
Backorder
Qty
Unit Price
5
€16.665
25
€15.059
50
€14.358
100
€13.730
250
€13.143
500
€12.782
1,000 +
€12.587
Click for Quote
Log in to unlock special pricing