Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
LA3L-A1C26V-A by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

LA3L-A1C26V-A

IDEC Corporation

Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 125VAC 30VDC Maintained Contact PC Pins Panel Mount/Through Hole

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 125VAC 30VDC Maintained Contact PC Pins Panel Mount/Through Hole
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    LA3L-A1C26V-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.1A@125VAC 30 VDC
  • Actuator Style:
    Rectangular Button
  • Illumination:
    Amber,Incandescent Lamp/Lens
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    24 x 45 mm
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
LB3L-A1T23VA
LB3L-A1T23VA
VIEW PRODUCT
Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 125VAC