Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
LA3F-21C57-W by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

LA3F-21C57-W

IDEC Corporation

Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Selector N.O./N.C. DPDT 90° Knob 5A 250VAC 125VDC Solder Tab 250000Cycles Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    LA3F-21C57-W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Type:
    2 Position
  • Pole Throw Configuration:
    DPDT
  • Actuator Style:
    Knob
  • Illumination Color:
    White
  • Illumination Type:
    Incandescent Lamp
  • Typical Illumination Voltage:
    24,24 VAC|VDC
  • Maximum Current Rating:
    5@125VAC A
  • Terminal Type:
    Solder
  • Angle of Throw:
    90 °
  • Number of Positions:
    2
  • Switch Configuration:
    N.O./N.C.
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 9/3/24
Backorder
Qty
Unit Price
1
€29.130
10
€25.906
25
€25.106
50
€23.993
100
€22.974
250
€22.339
500 +
€22.006
Click for Quote
Log in to unlock special pricing