Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LA2P-1C03V-A

IDEC Corporation

Switch Indicators 12VAC/12VDC 50mA Incandescent Lamp Square Quick Connect/Solder Lug Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 12VAC/12VDC 50mA Incandescent Lamp Square Quick Connect/Solder Lug Panel Mount with Threads
Search Keywords: LA2P1C03VA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    LA2P-1C03V-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Bezel Shape:
    Square
  • Bezel Color:
    N/A
  • Lens Shape:
    Square Flush
  • Lens Color:
    Amber
  • Light Source:
    Incandescent Lamp
  • Light Source Color:
    Amber
  • Typical Operating Voltage:
    12,12 VAC|VDC
  • Typical Operating Current:
    50 mA
  • Terminal Type:
    Quick Connect/Solder
  • Family:
    LA2P-1C06-A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 9/23/24
Backorder
Qty
Unit Price
1 +
€17.695
Click for Quote
Log in to unlock special pricing