Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LA1P-1C07-S

IDEC Corporation

Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Round Quick Connect/Solder Lug Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Round Quick Connect/Solder Lug Panel Mount with Threads
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    LA1P-1C07-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Bezel Shape:
    Round
  • Bezel Color:
    N/A
  • Lens Shape:
    Round Raised
  • Lens Color:
    Blue
  • Light Source:
    Incandescent Lamp
  • Light Source Color:
    Blue
  • Typical Operating Voltage:
    24,24 VAC|VDC
  • Typical Operating Current:
    25 mA
  • Terminal Type:
    Quick Connect/Solder
  • Family:
    LA1P-1C07-S
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 9/23/24
Backorder
Qty
Unit Price
1 +
€13.596
Click for Quote
Log in to unlock special pricing