Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact Blocks N.C. SPST 10A 440VAC 220VDC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Contact Blocks N.C. SPST 10A 440VAC 220VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HW-F01R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    JP
  • ECCN:
    EAR99
  • Circuit Configuration:
    N.C.
  • Function:
    N/A
  • Contact Material:
    Silver
  • Maximum Current Rating:
    10@110VAC A
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    220 V
  • Family:
    HW-F01R
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HW-U01R
HW-U01R
VIEW PRODUCT
Universal contact block 1NC late-break for HW/TW/TWND series | I
CUSTOMERS ALSO BOUGHT
5