Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contact Blocks N.O./N.C. SPDT Spring Up 10A 440VAC 220VDC

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Contact Blocks N.O./N.C. SPDT Spring Up 10A 440VAC 220VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HW-CB11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Circuit Configuration:
    N.O./N.C.
  • Function:
    N/A
  • Contact Material:
    Silver
  • Maximum Current Rating:
    10@110VAC A
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    220 V
  • Family:
    HW
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HW-CBF11
HW-CBF11
VIEW PRODUCT
Contact Blocks N.O./N.C. SPDT 10A 440VAC 220VDC