Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HW4B-V401-R-EMO-2 by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

HW4B-V401-R-EMO-2

IDEC Corporation

Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Spring-Up Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Spring-Up Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HW4B-V401-R-EMO-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Actuator Diameter:
    40 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    SPST
  • Illumination Type:
    N/R
  • Illumination Color:
    N/R
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    220 V
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Spring Up
  • IP Rating:
    IP65
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HW4B-V4F01-R-EMO-2
HW4B-V4F01-R-EMO-2
VIEW PRODUCT
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VD