Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HW1P-2FQD-A-6V by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

HW1P-2FQD-A-6V

IDEC Corporation

Switch Indicators 6VAC/6VDC 17mA LED Round Screw Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 6VAC/6VDC 17mA LED Round Screw Panel Mount with Threads
Search Keywords: HW1P2FQDA6V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HW1P-2FQD-A-6V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Bezel Shape:
    Round
  • Bezel Color:
    Black
  • Lens Shape:
    Round Dome
  • Lens Color:
    Amber
  • Light Source:
    LED
  • Light Source Color:
    Amber
  • Typical Operating Voltage:
    6,6 VAC|VDC
  • Typical Operating Current:
    17 mA
  • Terminal Type:
    Screw
  • Family:
    HW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 7/29/24
Backorder
Qty
Unit Price
1
$21.00
10
$18.68
25
$18.10
50
$17.56
100
$16.56
250
$16.11
500 +
$15.86
Click for Quote
Log in to unlock special pricing