Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HW1P-2FH2-R

IDEC Corporation

Switch Indicators 120VAC 10mA Incandescent Lamp Round Screw Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 120VAC 10mA Incandescent Lamp Round Screw Panel Mount with Threads
Search Keywords: HW1P2FH2R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HW1P-2FH2-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Bezel Shape:
    Round
  • Bezel Color:
    Black
  • Lens Shape:
    Round Dome
  • Lens Color:
    Red
  • Light Source:
    Incandescent Lamp
  • Light Source Color:
    Red
  • Typical Operating Voltage:
    120 VAC
  • Typical Operating Current:
    10 mA
  • Terminal Type:
    Screw
  • Family:
    HW
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 8/12/24
Backorder
Qty
Unit Price
1 +
€37.049
Click for Quote
Log in to unlock special pricing