Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HW1P-1FQ-R-24V

IDEC Corporation

Switch Indicators 24VAC/24VDC 11mA Incandescent Lamp Round Screw Panel Mount with Threads

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Indicators 24VAC/24VDC 11mA Incandescent Lamp Round Screw Panel Mount with Threads
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HW1P-1FQ-R-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Bezel Shape:
    Round
  • Bezel Color:
    Black
  • Lens Shape:
    Round Flush
  • Lens Color:
    Red
  • Light Source:
    Incandescent Lamp
  • Light Source Color:
    Red
  • Typical Operating Voltage:
    24,24 VAC|VDC
  • Typical Operating Current:
    11 mA
  • Terminal Type:
    Screw
  • Family:
    HW
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HW1P-1FQD-R-24V
HW1P-1FQD-R-24V
VIEW PRODUCT
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount w