Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HW1L-M2F10QD-Y-24V by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

HW1L-M2F10QD-Y-24V

IDEC Corporation

Switch Push Button N.O. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Search Keywords: HW1LM2F10QDY24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HW1L-M2F10QD-Y-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    745.7 A
  • Actuator Style:
    Extended Round Button
  • Illumination:
    Yellow,LED/Lens
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
3 Weeks can ship 8/7/24
ADD TO CART
Qty
Unit Price
1
€32.311
5
€30.169
25
€27.851
50
€26.615
100
€25.482
250
€24.782
500 +
€24.411
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5