Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HW1F-32F20Q-A-24V by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

HW1F-32F20Q-A-24V

IDEC Corporation

Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HW1F-32F20Q-A-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Type:
    3 Position
  • Pole Throw Configuration:
    DPST
  • Actuator Style:
    Knob
  • Illumination Color:
    Amber
  • Illumination Type:
    Incandescent Lamp
  • Typical Illumination Voltage:
    24,24 VAC|VDC
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Screw
  • Angle of Throw:
    45 °
  • Number of Positions:
    3
  • Switch Configuration:
    N.O.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HW1F-32F20QD-A-24V
HW1F-32F20QD-A-24V
VIEW PRODUCT
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Scr