Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HW1F-31F11QD-A-24V

IDEC Corporation

Switch Selector N.O./N.C. SPST 45° Knob 10A Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Selector N.O./N.C. SPST 45° Knob 10A Screw Panel Mount
Search Keywords: HW1F31F11QDA24V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HW1F-31F11QD-A-24V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Knob
  • Maximum Current Rating:
    10 A
  • Terminal Type:
    Screw
  • Angle of Throw:
    45 °
  • Switch Configuration:
    N.O./N.C.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 8/12/24
Backorder
Qty
Unit Price
1
$44.91
5
$39.93
10
$38.70
25
$37.54
50
$35.42
100
$34.44
250 +
$33.92
Click for Quote
Log in to unlock special pricing