Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
HS6E-L44B05-G by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

HS6E-L44B05-G

IDEC Corporation

Switch Safety Interlock Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock Key 2A 125VAC 125VDC Screw Mount Cable 1000000Cycles
Search Keywords: HS6EL44B05G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HS6E-L44B05-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Type:
    Sub-Miniature Interlock
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    N/A
  • Maximum Current Rating:
    2@125VAC 30VDC A
  • Terminal Type:
    Wire Lead
  • Operating Temperature:
    -25 to 50 °C
  • IP Rating:
    IP67
  • Dimension:
    75mm x 15mm x 75 mm
  • Switch Configuration:
    N/A
  • Body Orientation:
    Straight
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
10 Weeks can ship 9/12/24
Backorder
Qty
Unit Price
1
€234.541
3
€231.026
5
€227.552
10
€224.141
25 +
€218.358
Click for Quote
Log in to unlock special pricing