Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HS5E-A7Y001

IDEC Corporation

Switch Safety Interlock N.C. DPST Key Screw Mount Cable

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.C. DPST Key Screw Mount Cable
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    HS5E-A7Y001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    N/A
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    DPST
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Wire Lead
  • Operating Temperature:
    N/A
  • IP Rating:
    N/A
  • Dimension:
    N/A
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Straight
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
HS5L-VA7Y4M-G
HS5L-VA7Y4M-G
VIEW PRODUCT
Interlock Switch - Solenoid Locking - DPST-NO/NC x 2 - 2.5A, 125