Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

GT5Y-2SN3D24

IDEC Corporation

Time Delay Relay 24VDC 5A DPDT(21x27.5x58.6)mm Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay 24VDC 5A DPDT(21x27.5x58.6)mm Plug-In
Search Keywords: GT5Y2SN3D24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    GT5Y-2SN3D24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    N/A
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    5 A
  • Termination Style:
    Quick Connect
  • Time Range:
    0.1sec to 30 min
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
3 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
$43.94
5
$37.65
10
$37.08
25
$35.40
50
$32.13
100
$31.64
250 +
$30.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5