Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
GT3A-3D12 by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

Time Delay Relay DPDT 5A 12VDC Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay DPDT 5A 12VDC Plug-In
Search Keywords: GT3A3D12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    GT3A-3D12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • COO:
    TW
  • ECCN:
    EAR99
  • Mounting:
    Socket
  • Type:
    Timer Relay
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    12 V
  • AC Coil Voltage:
    N/A
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    5 A
  • Termination Style:
    8-Pin Circular Plug
  • Time Range:
    0.1sec to 180h
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
3 Weeks can ship 8/7/24
ADD TO CART
Qty
Unit Price
1
€71.039
5
€60.883
10
€59.009
25
€56.393
50
€51.953
100
€50.522
250 +
€49.759
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5