Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
BN200BW3 by Idec Corporation
Image is representational - see mfr. specs
Idec Corporation

Conn Power Terminal Block 3 POS Screw DIN Rail 200A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Power Terminal Block 3 POS Screw DIN Rail 200A
Search Keywords: BN200BW3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    BN200BW3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    Power Terminal Blocks
  • Mounting:
    DIN Rail
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    200 A
  • Wire Size:
    N/A
  • Operating Temperature:
    -25 to 55 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
3 Weeks can ship 7/22/24
ADD TO CART
Qty
Unit Price
1
$62.62
5
$42.52
10
$38.88
25
$35.74
50
$33.60
100
$32.65
250 +
$31.16
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5