Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AVLW424611D-R

IDEC Corporation

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount
Search Keywords: AVLW424611DR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Idec Corporation
  • Part No:
    AVLW424611D-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Actuator Diameter:
    40 mm
  • Actuator Color:
    Red
  • Pole Throw Configuration:
    SPST/SPST
  • Illumination Type:
    LED
  • Illumination Color:
    Red
  • Maximum AC Voltage Rating:
    440 V
  • Maximum DC Voltage Rating:
    220 V
  • Maximum Current Rating:
    10@110VAC A
  • Terminal Type:
    Screw
  • IP Rating:
    IP65
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 8/12/24
Backorder
Qty
Unit Price
1
$78.25
5
$69.58
10
$67.44
25
$61.71
50
$60.79
100
$59.87
250 +
$57.61
Click for Quote
Log in to unlock special pricing